RLF Series SMD Power Inductors:
12 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 7.8µH | 8.4A | Shielded | 8.2A | RLF Series | 12.8mm x 12.5mm x 6mm | 0.0102ohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 5.6µH | 9.2A | Shielded | 9.7A | RLF Series | 12.8mm x 12.5mm x 6mm | 8500µohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 2.7µH | 11.5A | Shielded | 14.4A | RLF Series | 12.8mm x 12.5mm x 6mm | 4500µohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 1µH | 14.4A | Shielded | 18.5A | RLF Series | 12.8mm x 12.5mm x 6mm | 2800µohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 5.6µH | 6.1A | Shielded | 8A | RLF Series | 12.8mm x 12.5mm x 4.7mm | 8500µohm | ± 30% | 12.8mm | 12.5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 10µH | 5.1A | Shielded | 6A | RLF Series | 12.8mm x 12.5mm x 4.7mm | 0.0124ohm | ± 20% | 12.8mm | 12.5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 7.8µH | 5.4A | Shielded | 7A | RLF Series | 12.8mm x 12.5mm x 4.7mm | 0.0102ohm | ± 30% | 12.8mm | 12.5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 1.9µH | 12.7A | Shielded | 15.6A | RLF Series | 12.8mm x 12.5mm x 6mm | 3600µohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 4.2µH | 6.5A | Shielded | 9.5A | RLF Series | 12.8mm x 12.5mm x 4.7mm | 7400µohm | ± 30% | 12.8mm | 12.5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 1.9µH | 10.5A | Shielded | 13A | RLF Series | 12.8mm x 12.5mm x 4.7mm | 3600µohm | ± 30% | 12.8mm | 12.5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 13,600 | Min.: 500 / Mult: 500 | 4.2µH | 10A | Shielded | 10.2A | RLF Series | 12.8mm x 12.5mm x 6mm | 7400µohm | ± 30% | 12.8mm | 12.5mm | 6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 12,080 | Min.: 1000 / Mult: 1000 | 1.5µH | 6.1A | Shielded | 6.5A | RLF Series | 7.3mm x 6.8mm x 3.2mm | 8000µohm | ± 30% | 7.3mm | 6.8mm | 3.2mm |