Isolated Through Hole DC / DC Converters:
9 106 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 61,170 10+ kr 57,850 25+ kr 56,670 50+ kr 55,720 100+ kr 54,890 | Min.: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ kr 55,480 10+ kr 52,520 25+ kr 51,450 50+ kr 50,620 100+ kr 49,790 | Min.: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ kr 182,440 10+ kr 167,150 25+ kr 163,590 50+ kr 160,990 100+ kr 158,380 | Min.: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 421,200 10+ kr 386,940 25+ kr 378,640 50+ kr 372,590 100+ kr 366,430 | Min.: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ kr 335,010 10+ kr 301,470 25+ kr 294,940 50+ kr 290,200 100+ kr 285,460 | Min.: 1 / Mult: 1 | ITE & Railway | - | SIP | 4:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1 689,000 | Min.: 1 / Mult: 1 | Railway | - | Quarter Brick | 10:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 139,170 5+ kr 138,460 10+ kr 137,510 20+ kr 126,490 | Min.: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 80,260 5+ kr 79,780 10+ kr 79,310 20+ kr 72,910 | Min.: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ kr 48,510 5+ kr 47,590 10+ kr 46,100 | Min.: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4kV | - | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ kr 72,880 5+ kr 70,120 10+ kr 69,090 20+ kr 67,830 50+ kr 66,450 | Min.: 1 / Mult: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ kr 230,490 5+ kr 223,590 10+ kr 216,700 50+ kr 207,500 | Min.: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ kr 58,050 | Min.: 1 / Mult: 1 | - | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 34mA | - | - | - | - | -15V | - | - | 34mA | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ kr 820,230 | Min.: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1 141,000 | Min.: 1 / Mult: 1 | ITE | - | Quarter Brick, DOSA | 2:1 | - | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ kr 407,920 5+ kr 372,360 10+ kr 369,510 | Min.: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 2 013,000 | Min.: 1 / Mult: 1 | Railway | - | Half Brick | 10:1 | - | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ kr 267,800 10+ kr 228,320 | Min.: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ kr 617,990 10+ kr 526,820 | Min.: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ kr 583,010 10+ kr 496,950 | Min.: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ kr 310,270 5+ kr 300,850 10+ kr 291,530 | Min.: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ kr 156,800 10+ kr 143,700 | Min.: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 191,180 5+ kr 187,380 10+ kr 183,470 | Min.: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 1 617,000 | Min.: 1 / Mult: 1 | ITE | - | Half Brick | 2:1 | - | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ kr 102,200 5+ kr 99,210 10+ kr 96,100 | Min.: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ kr 292,220 5+ kr 289,580 10+ kr 289,460 | Min.: 1 / Mult: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series |