10 Resultater funnet for "tep 100uir traco"
Finn et stort utvalg av Isolated Through Hole DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Through Hole DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Traco Power.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 083,000 10+ kr 1 973,000 25+ kr 1 931,000 50+ kr 1 899,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ kr 1 975,000 10+ kr 1 871,000 25+ kr 1 830,000 50+ kr 1 801,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ kr 1 975,000 10+ kr 1 871,000 25+ kr 1 830,000 50+ kr 1 801,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ kr 2 114,000 10+ kr 2 002,000 25+ kr 1 959,000 50+ kr 1 928,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ kr 2 114,000 10+ kr 2 002,000 25+ kr 1 959,000 50+ kr 1 928,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ kr 2 083,000 10+ kr 1 973,000 25+ kr 1 931,000 50+ kr 1 899,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ kr 2 114,000 10+ kr 2 002,000 25+ kr 1 959,000 50+ kr 1 928,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ kr 2 114,000 10+ kr 2 002,000 25+ kr 1 959,000 50+ kr 1 928,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ kr 2 140,000 10+ kr 2 027,000 25+ kr 1 983,000 50+ kr 1 951,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ kr 2 085,000 10+ kr 1 659,000 25+ kr 1 623,000 50+ kr 1 597,000 | Min.: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |