i3A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 272,820 5+ kr 271,350 10+ kr 269,870 20+ kr 264,440 | Min.: 1 / Mult: 1 | ITE | Module | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
Each | 1+ kr 272,820 5+ kr 271,350 10+ kr 269,870 20+ kr 264,440 | Min.: 1 / Mult: 1 | ITE | Module | 100W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series |