TSR 3 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 394,560 10+ kr 350,620 25+ kr 343,150 50+ kr 337,600 100+ kr 332,050 | Min.: 1 / Mult: 1 | ITE | SIP | 18W | 5V | 15V | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ kr 377,520 10+ kr 335,450 25+ kr 328,320 50+ kr 322,920 100+ kr 317,740 | Min.: 1 / Mult: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
Each | 1+ kr 321,030 10+ kr 243,850 25+ kr 238,640 50+ kr 234,720 100+ kr 230,930 | Min.: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | |||||
Each | 1+ kr 383,120 10+ kr 340,430 25+ kr 333,180 50+ kr 327,750 100+ kr 322,420 | Min.: 1 / Mult: 1 | ITE | SIP | 45W | 5V | 15V | 3A | Fixed, Adjustable | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ kr 317,100 10+ kr 283,460 25+ kr 277,350 50+ kr 272,820 100+ kr 268,400 | Min.: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series |