MonoBK MYMGK1R812-H Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 85,170 5+ kr 82,090 10+ kr 80,790 20+ kr 79,250 50+ kr 77,720 | Min.: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 21.6W | 8V | 1 Output | 700mV | 1.8V | SMD | 12A | 37Pins | Adjustable | 12A | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 107,640 5+ kr 103,610 10+ kr 101,950 20+ kr 100,050 50+ kr 98,160 | Min.: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 21.6W | 15V | 1 Output | 700mV | 1.8V | SMD | 12A | 37Pins | Adjustable | 12A | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series |