MAXM15063 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 80,470 10+ kr 65,640 30+ kr 64,490 100+ kr 63,340 250+ kr 62,080 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr 54,720 7500+ kr 53,570 | Min.: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series |