STH05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 120,270 50+ kr 115,180 100+ kr 107,360 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 121,520 50+ kr 119,030 100+ kr 116,530 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 120,270 50+ kr 115,180 100+ kr 107,360 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 120,270 50+ kr 115,180 100+ kr 107,360 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 120,270 50+ kr 117,890 100+ kr 115,520 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 127,970 5+ kr 124,010 10+ kr 120,270 50+ kr 115,180 100+ kr 107,360 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 117,810 5+ kr 107,440 10+ kr 104,210 20+ kr 99,750 50+ kr 93,060 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | 400mA | Fixed | Surface Mount Device | 21V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |