STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
11 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 102,380 100+ kr 95,470 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 102,380 100+ kr 95,470 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 102,380 100+ kr 100,340 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 156,920 5+ kr 137,260 10+ kr 113,690 50+ kr 101,970 100+ kr 99,900 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 104,760 100+ kr 102,600 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 157,530 5+ kr 137,830 10+ kr 114,160 50+ kr 102,380 100+ kr 100,340 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 102,380 100+ kr 100,340 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 157,530 5+ kr 137,830 10+ kr 114,160 50+ kr 102,380 100+ kr 100,340 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 153,810 5+ kr 134,620 10+ kr 111,510 50+ kr 100,010 100+ kr 98,060 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 157,530 5+ kr 137,830 10+ kr 114,160 50+ kr 102,380 100+ kr 100,340 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ kr 113,590 5+ kr 110,310 10+ kr 106,910 50+ kr 104,760 100+ kr 102,600 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series |