2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      TSR 1SM Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      TSR 1-2450SM
                      TRACO POWER TSR 1-2450SM
                      2848972

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      Each
                      1+
                      kr 116,650
                      10+
                      kr 110,420
                      25+
                      kr 108,150
                      50+
                      kr 106,340
                      100+
                      kr 104,640
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      Fixed
                      Surface Mount Device
                      6.5V
                      36V
                      15.2mm
                      9.3mm
                      7.3mm
                      TSR 1SM Series
                      TSR 1-24120SM
                      TRACO POWER TSR 1-24120SM
                      2848971

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 12 W
                      6. 12 V
                      7. 1 A
                      Each
                      1+
                      kr 111,510
                      10+
                      kr 105,650
                      25+
                      kr 103,460
                      50+
                      kr 101,740
                      100+
                      kr 100,130
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      12W
                      12V
                      1A
                      Fixed
                      Surface Mount Device
                      15V
                      36V
                      15.2mm
                      9.3mm
                      7.6mm
                      TSR 1SM Series
                      SammenlignPris forAntall
                      1-2 av 2 artikler