High Voltage DC / DC Converters:
682 produkter funnetFinn et stort utvalg av High Voltage DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av High Voltage DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Ultravolt / Advanced Energy, Xp Power & Siemens.
Vis
Innkjøper
Ingeniør
Produsent
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 643,000 5+ kr 1 619,000 10+ kr 1 594,000 50+ kr 1 343,000 100+ kr 1 301,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 1 643,000 5+ kr 1 619,000 10+ kr 1 594,000 50+ kr 1 343,000 100+ kr 1 301,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 1 404,000 5+ kr 1 383,000 10+ kr 1 362,000 50+ kr 1 148,000 100+ kr 1 111,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | - | Surface Mount | - | 0V | 500V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565388 | Each | 1+ kr 2 377,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | - | Surface Mount | - | 0V | 3kV | 700mV | 12V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ kr 1 819,000 5+ kr 1 787,000 10+ kr 1 755,000 50+ kr 1 710,000 100+ kr 1 665,000 | Min.: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.37mA | - | - | Through Hole | - | 0V | 4kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ kr 1 296,190 5+ kr 1 270,210 10+ kr 1 244,340 50+ kr 1 218,350 100+ kr 1 192,480 | Min.: 1 / Mult: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 2.5mA | - | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ kr 2 587,000 5+ kr 2 545,000 10+ kr 2 505,000 50+ kr 2 427,000 100+ kr 2 320,000 | Min.: 1 / Mult: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 1 536,000 5+ kr 1 512,000 10+ kr 1 488,000 50+ kr 1 443,000 100+ kr 1 401,000 | Min.: 1 / Mult: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.11mA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ kr 7 648,000 5+ kr 7 534,000 10+ kr 7 419,000 50+ kr 6 252,000 100+ kr 6 052,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | - | 200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 3 989,000 5+ kr 3 925,000 10+ kr 3 862,000 50+ kr 3 743,000 100+ kr 3 578,000 | Min.: 1 / Mult: 1 | Proportional | - | Negative Output | Adjustable | - | 500mW | - | 50µA | - | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ kr 10 393,000 5+ kr 10 237,000 10+ kr 10 081,000 50+ kr 8 495,000 100+ kr 8 224,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | -3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 7 648,000 5+ kr 7 534,000 10+ kr 7 419,000 50+ kr 6 252,000 100+ kr 6 052,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | -350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 2 328,000 5+ kr 2 290,000 10+ kr 2 254,000 50+ kr 2 185,000 100+ kr 2 088,000 | Min.: 1 / Mult: 1 | Proportional | - | Dual Output | Adjustable | - | 10W | - | 25mA | - | - | Through Hole | - | 0V | 200V | 0V | 12V | - | F Series | - | - | - | - | - | |||||
Each | 1+ kr 1 536,000 5+ kr 1 512,000 10+ kr 1 488,000 50+ kr 1 443,000 100+ kr 1 401,000 | Min.: 1 / Mult: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.25mA | - | - | Through Hole | - | 0V | 400V | 700mV | 24V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ kr 10 393,000 5+ kr 10 237,000 10+ kr 10 081,000 50+ kr 8 495,000 100+ kr 8 224,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | 3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 1 654,000 5+ kr 1 621,000 10+ kr 1 588,000 50+ kr 1 555,000 100+ kr 1 522,000 | Min.: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1W | - | 2mA | - | - | Through Hole | - | 0V | 500V | 700mV | 12V | - | GP Series | - | - | - | - | - | |||||
Each | 1+ kr 11 382,000 5+ kr 11 212,000 10+ kr 11 041,000 50+ kr 9 304,000 100+ kr 9 007,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 7.5mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 6 756,000 5+ kr 6 655,000 10+ kr 6 554,000 50+ kr 6 351,000 100+ kr 6 148,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | 0V | -200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ kr 2 957,000 | Min.: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ kr 3 216,000 | Min.: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ kr 3 022,000 | Min.: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ kr 3 088,950 | Min.: 1 / Mult: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 600V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ kr 2 356,000 | Min.: 1 / Mult: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 100V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ kr 1 373,000 | Min.: 1 / Mult: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ kr 3 037,000 5+ kr 2 991,000 10+ kr 2 946,000 50+ kr 2 482,000 100+ kr 2 403,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm |