High Voltage DC / DC Converters:
682 produkter funnetFinn et stort utvalg av High Voltage DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av High Voltage DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Ultravolt / Advanced Energy, Xp Power & Siemens.
Vis
Innkjøper
Ingeniør
Produsent
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 221,000 5+ kr 2 188,000 10+ kr 2 155,000 50+ kr 1 816,000 100+ kr 1 758,000 | Min.: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ kr 1 423,000 5+ kr 1 402,000 10+ kr 1 380,000 50+ kr 1 163,000 100+ kr 1 126,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ kr 7 648,000 5+ kr 7 534,000 10+ kr 7 419,000 50+ kr 6 252,000 100+ kr 6 052,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 50mA | - | - | Through Hole | - | 0V | -600V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 12 369,000 5+ kr 12 186,000 10+ kr 12 002,000 50+ kr 10 113,000 100+ kr 9 790,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 5mA | - | - | Through Hole | - | 0V | 6kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 12 369,000 5+ kr 12 186,000 10+ kr 12 002,000 50+ kr 10 113,000 100+ kr 9 790,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 5mA | - | - | Through Hole | - | 0V | -6kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ kr 4 491,000 5+ kr 4 424,000 10+ kr 4 356,000 50+ kr 4 222,000 100+ kr 4 087,000 | Min.: 1 / Mult: 1 | Regulated | - | Negative Output | Adjustable | - | 5W | - | 1.25mA | - | - | Through Hole | - | -4kV | 0V | 22V | 30V | - | HRC05 Series | - | - | - | - | - | |||||
Each | 1+ kr 2 561,000 5+ kr 2 522,000 10+ kr 2 484,000 50+ kr 2 093,000 100+ kr 2 026,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 200V | 50mA | 50mA | - | Through Hole | - | 0V | 200V | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ kr 1 425,000 5+ kr 1 404,000 10+ kr 1 382,000 50+ kr 1 165,000 100+ kr 1 128,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -300V | 3.33mA | 3.33mA | - | Through Hole | - | 0V | -300V | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 1 735,000 5+ kr 1 709,000 10+ kr 1 683,000 50+ kr 1 418,000 100+ kr 1 373,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Through Hole | - | 0V | 1kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565376 | Each | 1+ kr 3 697,000 5+ kr 3 641,000 10+ kr 3 586,000 50+ kr 3 021,000 100+ kr 2 925,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 6kV | 167µA | 167µA | - | Through Hole | - | 0V | 6kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
Each | 1+ kr 1 231,000 5+ kr 1 213,000 10+ kr 1 194,000 50+ kr 1 006,000 100+ kr 974,380 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 100V | 10mA | 10mA | - | Surface Mount | - | 0V | 100V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 1 992,000 5+ kr 1 962,000 10+ kr 1 932,000 50+ kr 1 628,000 100+ kr 1 576,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 2 561,000 5+ kr 2 522,000 10+ kr 2 484,000 50+ kr 2 093,000 100+ kr 2 026,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ kr 3 558,000 5+ kr 3 504,000 10+ kr 3 451,000 50+ kr 2 908,000 100+ kr 2 815,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | 1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
2565475 | Each | 1+ kr 2 809,000 5+ kr 2 766,000 10+ kr 2 724,000 50+ kr 2 296,000 100+ kr 2 222,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 2kV | 5mA | 5mA | - | Through Hole | - | 0V | 2kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ kr 1 425,000 5+ kr 1 404,000 10+ kr 1 382,000 50+ kr 1 165,000 100+ kr 1 128,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 400V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565433 | Each | 1+ kr 4 877,000 5+ kr 4 803,000 10+ kr 4 730,000 50+ kr 3 986,000 100+ kr 3 859,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 250µA | - | - | Through Hole | - | 0V | 4kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 44.45mm | ||||
Each | 1+ kr 3 679,000 5+ kr 3 624,000 10+ kr 3 569,000 50+ kr 3 007,000 100+ kr 2 911,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 2mA | - | - | Through Hole | - | 0V | 500V | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
2565457 | Each | 1+ kr 4 269,000 5+ kr 4 205,000 10+ kr 4 141,000 50+ kr 3 490,000 100+ kr 3 378,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | ||||
Each | 1+ kr 1 231,000 5+ kr 1 213,000 10+ kr 1 194,000 50+ kr 1 006,000 100+ kr 974,380 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 250V | 4mA | 4mA | - | Surface Mount | - | 0V | 250V | 700mV | 12V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 1 425,000 5+ kr 1 404,000 10+ kr 1 382,000 50+ kr 1 165,000 100+ kr 1 128,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 500V | 2mA | 2mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 2 048,000 5+ kr 2 017,000 10+ kr 1 986,000 50+ kr 1 674,000 100+ kr 1 620,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ kr 1 901,000 5+ kr 1 872,000 10+ kr 1 844,000 50+ kr 1 787,000 100+ kr 1 730,000 | Min.: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 5kV | 600µA | 600µA | - | Through Hole | - | 0V | 5kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ kr 2 060,000 5+ kr 2 029,000 10+ kr 1 999,000 50+ kr 1 937,000 100+ kr 1 875,000 | Min.: 1 / Mult: 1 | Regulated | - | Positive Output | Adjustable | 1W | 1W | - | 10mA | - | - | Through Hole | - | 25V | 100V | 4V | 6.7V | - | SIP Series | SIP | - | 4.06mm | 19.05mm | 36.8mm | |||||
Each | 1+ kr 1 932,000 5+ kr 1 903,000 10+ kr 1 874,000 50+ kr 1 816,000 100+ kr 1 758,000 | Min.: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 3W | 3W | 500V | 3mA | 3mA | -500V | Through Hole | 3mA | 0V | 500V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm |