Isolated Chassis Mount DC / DC Converters:
911 produkter funnetFinn et stort utvalg av Isolated Chassis Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Chassis Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 610,990 5+ kr 592,560 10+ kr 574,260 50+ kr 531,470 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 542,280 5+ kr 526,000 10+ kr 509,710 50+ kr 471,790 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 4 085,000 5+ kr 3 963,000 | Min.: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 960W | - | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ kr 458,780 5+ kr 441,790 10+ kr 434,540 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ kr 837,080 5+ kr 812,000 10+ kr 786,920 50+ kr 736,520 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.4A | - | - | - | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ kr 2 235,000 5+ kr 2 179,000 10+ kr 2 123,000 | Min.: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ kr 4 123,000 5+ kr 4 020,000 | Min.: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 1.08kW | - | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ kr 175,690 5+ kr 167,370 10+ kr 158,330 50+ kr 142,760 100+ kr 139,910 Flere priser .... | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ kr 625,370 5+ kr 606,710 10+ kr 587,930 50+ kr 544,070 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 517,680 5+ kr 502,220 10+ kr 486,770 50+ kr 450,520 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ kr 2 235,000 5+ kr 2 179,000 10+ kr 2 123,000 | Min.: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ kr 467,400 5+ kr 450,040 10+ kr 442,790 20+ kr 433,990 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ kr 1 653,000 5+ kr 1 603,000 10+ kr 1 554,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ kr 477,740 5+ kr 463,470 10+ kr 448,970 50+ kr 415,690 100+ kr 407,370 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ kr 473,810 5+ kr 459,670 10+ kr 445,290 50+ kr 412,240 100+ kr 404,040 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ kr 426,620 5+ kr 413,900 10+ kr 401,070 50+ kr 383,950 100+ kr 358,390 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 418,300 5+ kr 405,820 10+ kr 393,220 50+ kr 376,460 100+ kr 351,380 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ kr 430,430 5+ kr 417,590 10+ kr 404,630 50+ kr 387,400 100+ kr 361,600 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 418,300 5+ kr 405,820 10+ kr 393,220 50+ kr 376,460 100+ kr 351,380 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 4 593,000 5+ kr 4 495,000 | Min.: 1 / Mult: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ kr 2 638,000 5+ kr 2 506,000 10+ kr 2 374,000 | Min.: 1 / Mult: 1 | Railway | Module | 4:1 | - | 150W | - | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ kr 229,060 5+ kr 223,470 10+ kr 217,650 50+ kr 194,470 100+ kr 190,550 Flere priser .... | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ kr 2 638,000 5+ kr 2 506,000 10+ kr 2 374,000 | Min.: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ kr 627,290 5+ kr 554,360 10+ kr 496,600 20+ kr 486,640 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ kr 2 638,000 5+ kr 2 506,000 10+ kr 2 374,000 | Min.: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series |