Isolated Chassis Mount DC / DC Converters:
911 produkter funnetFinn et stort utvalg av Isolated Chassis Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Chassis Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 161,000 5+ kr 992,070 10+ kr 972,250 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ kr 2 638,000 5+ kr 2 506,000 10+ kr 2 374,000 | Min.: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ kr 1 536,000 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | - | 276W | - | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | Panel | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ kr 956,780 5+ kr 940,020 10+ kr 923,140 50+ kr 792,030 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 723,200 5+ kr 715,360 10+ kr 707,510 50+ kr 606,350 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ kr 812,350 5+ kr 804,030 10+ kr 795,710 50+ kr 681,950 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ kr 812,350 5+ kr 804,030 10+ kr 795,710 50+ kr 681,950 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ kr 956,780 5+ kr 940,020 10+ kr 923,140 50+ kr 792,030 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 6 420,000 10+ kr 5 756,000 25+ kr 4 766,000 | Min.: 1 / Mult: 1 | Railway | Module | 4:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ kr 454,200 5+ kr 442,910 10+ kr 431,500 50+ kr 386,090 100+ kr 378,360 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ kr 972,710 5+ kr 943,590 10+ kr 914,340 50+ kr 875,470 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 726,170 5+ kr 704,420 10+ kr 682,670 50+ kr 653,540 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ kr 565,700 5+ kr 551,670 10+ kr 537,530 50+ kr 480,830 100+ kr 471,200 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ kr 610,990 5+ kr 592,560 10+ kr 574,260 50+ kr 531,470 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 1 892,000 5+ kr 1 835,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 271W | - | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ kr 547,280 5+ kr 530,750 10+ kr 514,470 50+ kr 481,540 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 493,070 5+ kr 478,330 10+ kr 463,470 50+ kr 429,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ kr 1 892,000 5+ kr 1 835,000 10+ kr 1 778,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 270W | - | 1 Output | 12V | 22.5A | - | - | - | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ kr 1 222,000 5+ kr 1 191,000 10+ kr 1 161,000 50+ kr 1 039,000 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ kr 610,990 5+ kr 592,560 10+ kr 574,260 50+ kr 531,470 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 430,780 5+ kr 417,830 10+ kr 404,990 50+ kr 379,080 100+ kr 371,470 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 5V | 10A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ kr 477,740 5+ kr 463,470 10+ kr 448,970 50+ kr 415,690 100+ kr 407,370 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ kr 364,100 5+ kr 355,060 10+ kr 346,030 50+ kr 309,540 100+ kr 303,360 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ kr 454,200 5+ kr 442,910 10+ kr 431,500 50+ kr 386,090 100+ kr 378,360 | Min.: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 50.4W | - | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ kr 484,040 5+ kr 478,810 10+ kr 473,580 50+ kr 405,820 100+ kr 399,640 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | - | 6W | - | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series |