TMDC 20 Series Isolated Chassis Mount DC / DC Converters:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 705,730 10+ kr 668,480 25+ kr 654,110 50+ kr 643,420 100+ kr 632,960 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ kr 705,730 10+ kr 668,480 25+ kr 654,110 50+ kr 643,420 100+ kr 632,960 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ kr 716,310 10+ kr 678,370 25+ kr 663,870 50+ kr 653,000 100+ kr 642,350 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ kr 717,800 10+ kr 679,860 25+ kr 665,260 50+ kr 654,460 100+ kr 643,760 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ kr 728,540 10+ kr 690,030 25+ kr 675,200 50+ kr 664,210 100+ kr 653,340 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ kr 717,800 10+ kr 679,860 25+ kr 665,260 50+ kr 654,460 100+ kr 643,760 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ kr 738,210 10+ kr 699,050 25+ kr 684,060 50+ kr 673,020 100+ kr 661,980 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series |