Isolated Chassis Mount DC / DC Converters:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3 177,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ kr 2 305,000 5+ kr 2 259,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 24V | 19.2A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ kr 2 305,000 5+ kr 2 259,000 | Min.: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series |