Isolated Chassis Mount DC / DC Converters:
26 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 473,810 5+ kr 459,670 10+ kr 445,290 50+ kr 412,240 100+ kr 404,040 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ kr 542,280 5+ kr 526,000 10+ kr 509,710 50+ kr 471,790 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 477,740 5+ kr 463,470 10+ kr 448,970 50+ kr 415,690 100+ kr 407,370 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ kr 956,780 5+ kr 940,020 10+ kr 923,140 50+ kr 792,030 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 972,710 5+ kr 943,590 10+ kr 914,340 50+ kr 875,470 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 547,280 5+ kr 530,750 10+ kr 514,470 50+ kr 481,540 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 610,990 5+ kr 592,560 10+ kr 574,260 50+ kr 531,470 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 993,990 5+ kr 975,920 10+ kr 957,850 50+ kr 821,860 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ kr 477,740 5+ kr 463,470 10+ kr 448,970 50+ kr 415,690 100+ kr 407,370 | Min.: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ kr 820,680 5+ kr 701,090 10+ kr 687,070 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 35W | 1 Output | 12V | 2.5A | - | - | - | - | 48V | Panel | Fixed, Adjustable | - | - | - | 36V | 72V | SDS-035C Series | |||||
Each | 1+ kr 2 228,000 5+ kr 2 216,000 10+ kr 2 203,000 | Min.: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ kr 1 063,000 | Min.: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 36V | 72V | TZL | |||||
Each | 1+ kr 972,710 5+ kr 943,590 10+ kr 914,340 50+ kr 875,470 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 1 155,000 5+ kr 1 135,000 10+ kr 1 114,000 50+ kr 955,470 | Min.: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 1 145,000 5+ kr 977,700 10+ kr 958,210 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | 12V | Panel | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ kr 1 127,000 5+ kr 1 107,000 10+ kr 1 087,000 50+ kr 932,530 | Min.: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 1 053,000 | Min.: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ kr 537,600 5+ kr 517,670 10+ kr 509,170 | Min.: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 255,350 | Min.: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | - | - | Fixed | 50.8mm | 30mm | 101.6mm | 18V | 36V | PSD-30 Series | |||||
Each | 1+ kr 707,070 5+ kr 624,790 10+ kr 559,770 20+ kr 548,580 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ kr 1 059,350 5+ kr 986,050 10+ kr 938,650 25+ kr 892,850 50+ kr 868,650 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 1.5kV | 12V | Chassis | Fixed | - | 22.35mm | 139.7mm | 9V | 18V | HDD | |||||
Each | 1+ kr 717,660 5+ kr 634,300 10+ kr 568,180 20+ kr 556,770 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr 881,600 5+ kr 752,960 10+ kr 737,950 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ kr 695,280 5+ kr 583,730 10+ kr 522,910 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 31.5mm | 25.3mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ kr 621,580 5+ kr 530,860 10+ kr 520,210 | Min.: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series |