2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-500 Series Isolated Chassis Mount DC / DC Converters:

                      6 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      SD-500H-48
                      MEAN WELL SD-500H-48
                      2816196

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 504 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      kr 1 775,000
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      504W
                      1 Output
                      48V
                      10.5A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-500 Series
                      SD-500L-48
                      MEAN WELL SD-500L-48
                      2816199

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 4:1
                      5. 504 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      kr 2 175,530
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      4:1
                      504W
                      1 Output
                      48V
                      10.5A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      72V
                      SD-500 Series
                      SD-500L-24
                      MEAN WELL SD-500L-24
                      2816198

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 4:1
                      5. 504 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 2 175,530
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      4:1
                      504W
                      1 Output
                      24V
                      21A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      72V
                      SD-500 Series
                      SD-500L-12
                      MEAN WELL SD-500L-12
                      2816197

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 4:1
                      5. 480 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 2 212,570
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      4:1
                      480W
                      1 Output
                      12V
                      40A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      72V
                      SD-500 Series
                      SD-500H-24
                      MEAN WELL SD-500H-24
                      2816195

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 504 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 2 162,830
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      504W
                      1 Output
                      24V
                      21A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-500 Series
                      SD-500H-12
                      MEAN WELL SD-500H-12
                      2816194

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 480 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 2 155,540
                      Min.: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      480W
                      1 Output
                      12V
                      40A
                      2kV
                      96V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      72V
                      144V
                      SD-500 Series
                      SammenlignPris forAntall
                      1-6 av 6 artikler