Isolated DIN Rail Mount DC / DC Converters:
358 produkter funnetFinn et stort utvalg av Isolated DIN Rail Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated DIN Rail Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Mean Well, Cui, Phoenix Contact, Xp Power & Bel / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 639,740 | Min.: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 1 461,000 | Min.: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ kr 656,300 5+ kr 624,550 10+ kr 620,270 | Min.: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | 4kV | Fixed | 800V | - | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ kr 1 062,000 10+ kr 933,080 25+ kr 886,380 50+ kr 852,590 100+ kr 820,110 | Min.: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ kr 4 001,000 | Min.: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ kr 1 393,000 10+ kr 1 224,000 25+ kr 1 163,000 50+ kr 1 118,000 100+ kr 1 076,000 | Min.: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 1 723,000 | Min.: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo Series | |||||
Each | 1+ kr 1 097,000 10+ kr 963,920 25+ kr 915,760 50+ kr 880,810 100+ kr 847,240 | Min.: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 560,340 5+ kr 543,570 10+ kr 526,680 50+ kr 504,330 100+ kr 470,670 | Min.: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ kr 511,220 5+ kr 471,100 10+ kr 456,610 50+ kr 437,190 100+ kr 407,990 | Min.: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ kr 560,890 5+ kr 549,620 10+ kr 538,460 20+ kr 527,190 | Min.: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 1 057,000 5+ kr 1 036,000 10+ kr 1 015,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ kr 324,770 5+ kr 318,270 10+ kr 311,760 20+ kr 305,250 50+ kr 298,750 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 1 074,000 10+ kr 943,520 25+ kr 896,330 50+ kr 862,190 100+ kr 829,350 | Min.: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 961,510 5+ kr 942,310 10+ kr 923,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ kr 363,460 5+ kr 356,220 10+ kr 348,970 20+ kr 341,610 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 321,310 5+ kr 314,870 10+ kr 308,430 20+ kr 301,990 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 295,670 5+ kr 289,810 10+ kr 283,830 20+ kr 277,970 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 1 184,000 10+ kr 1 041,000 25+ kr 988,620 50+ kr 950,970 100+ kr 914,710 | Min.: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 275,580 5+ kr 270,090 10+ kr 264,590 20+ kr 259,100 | Min.: 1 / Mult: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 961,740 5+ kr 942,540 10+ kr 923,230 | Min.: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ kr 1 123,000 5+ kr 1 100,000 10+ kr 1 078,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
Each | 1+ kr 427,530 5+ kr 419,020 10+ kr 410,400 20+ kr 401,890 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 298,550 5+ kr 292,570 10+ kr 286,590 20+ kr 280,610 50+ kr 274,630 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | - | |||||
Each | 1+ kr 307,810 5+ kr 301,650 10+ kr 295,490 20+ kr 289,330 50+ kr 283,180 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series |