DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 363,460 5+ kr 356,220 10+ kr 348,970 20+ kr 341,610 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 427,530 5+ kr 419,020 10+ kr 410,400 20+ kr 401,890 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 427,530 5+ kr 419,020 10+ kr 410,400 20+ kr 401,890 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 377,750 5+ kr 370,160 10+ kr 362,690 20+ kr 355,110 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 411,320 5+ kr 403,040 10+ kr 394,880 20+ kr 386,600 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 412,350 5+ kr 404,080 10+ kr 395,920 20+ kr 387,640 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 389,940 5+ kr 382,120 10+ kr 374,300 20+ kr 366,490 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 395,460 5+ kr 387,520 10+ kr 379,590 20+ kr 371,770 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series |