2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters:

                      4 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      DDRH-15-24DR
                      MEAN WELL DDRH-15-24DR
                      4292205

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      1+
                      kr 462,400
                      5+
                      kr 445,190
                      10+
                      kr 437,940
                      20+
                      kr 429,220
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      10:1
                      15W
                      1 Output
                      24V
                      625mA
                      4kV
                      Fixed
                      800V
                      57.3mm
                      122.3mm
                      32mm
                      150V
                      1.5kV
                      DDRH-15 Series
                      DDRH-15-15DR
                      MEAN WELL DDRH-15-15DR
                      4292204

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      kr 483,400
                      5+
                      kr 455,690
                      10+
                      kr 444,270
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      10:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed
                      800V
                      57.3mm
                      122.3mm
                      32mm
                      150V
                      1.5kV
                      DDRH-15 Series
                      DDRH-15-05DR
                      MEAN WELL DDRH-15-05DR
                      4292202

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 10 W
                      5. 1 Output
                      6. 5 V
                      7. 2 A
                      Each
                      1+
                      kr 483,400
                      5+
                      kr 455,690
                      10+
                      kr 444,270
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      10:1
                      10W
                      1 Output
                      5V
                      2A
                      4kV
                      Fixed
                      800V
                      57.3mm
                      122.3mm
                      32mm
                      150V
                      1.5kV
                      DDRH-15 Series
                      DDRH-15-12DR
                      MEAN WELL DDRH-15-12DR
                      4292203

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      kr 431,820
                      5+
                      kr 411,320
                      10+
                      kr 392,860
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      10:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed
                      800V
                      57.3mm
                      122.3mm
                      32mm
                      150V
                      1.5kV
                      DDRH-15 Series
                      SammenlignPris forAntall
                      1-4 av 4 artikler