eks. MVA

Isolated DIN Rail Mount DC / DC Converters:

8 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3003005

RoHS

Each
1+
kr 568,200
5+
kr 556,790
10+
kr 545,490
50+
kr 534,080
100+
kr 522,790
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+
kr 475,720
5+
kr 466,210
10+
kr 456,700
50+
kr 447,190
100+
kr 437,680
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003003

RoHS

Each
1+
kr 515,420
5+
kr 505,080
10+
kr 494,850
50+
kr 484,510
100+
kr 474,170
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003006

RoHS

Each
1+
kr 485,580
5+
kr 475,830
10+
kr 466,210
50+
kr 456,460
100+
kr 446,710
Min.: 1 / Mult: 1
Railway
4:1
54W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003008

RoHS

Each
1+
kr 475,720
5+
kr 466,210
10+
kr 456,700
50+
kr 447,190
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003004

RoHS

Each
1+
kr 533,250
5+
kr 522,550
10+
kr 511,970
50+
kr 501,270
100+
kr 490,570
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003010

RoHS

Each
1+
kr 629,300
5+
kr 550,600
10+
kr 456,220
50+
kr 409,030
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003009

RoHS

Each
1+
kr 555,000
5+
kr 543,950
10+
kr 532,770
50+
kr 521,720
100+
kr 510,540
Min.: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
1-8 av 8 artikler
av 1 side(r)

ledende produsenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER