Isolated DIN Rail Mount DC / DC Converters:
11 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 522,000 5+ kr 1 491,000 10+ kr 1 461,000 50+ kr 1 430,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ kr 847,790 5+ kr 774,630 10+ kr 745,180 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 823,100 5+ kr 752,090 10+ kr 723,440 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 2 345,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 110V | - | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ kr 1 353,000 5+ kr 1 326,000 10+ kr 1 299,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ kr 2 311,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 110V | - | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ kr 823,100 5+ kr 752,090 10+ kr 723,440 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 5 397,000 5+ kr 5 289,000 | Min.: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed | - | DIN Rail | - | - | - | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ kr 6 676,000 | Min.: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 1.5kV | Fixed, Adjustable | - | DIN Rail | - | - | - | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ kr 2 311,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 110V | - | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ kr 5 163,850 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 110V | - | 42mm | 125mm | 125mm | 77V | 154V | SIPLUS PS PSU2600 Series |