Isolated DIN Rail Mount DC / DC Converters:
68 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 032,000 | Min.: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ kr 477,750 5+ kr 449,480 10+ kr 435,710 50+ kr 416,980 | Min.: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ kr 365,170 5+ kr 314,420 | Min.: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed | 800V | - | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ kr 1 455,000 | Min.: 1 / Mult: 1 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed | 800V | DIN Rail | 102mm | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ kr 960,230 5+ kr 917,200 10+ kr 874,050 50+ kr 749,120 | Min.: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 1 083,000 5+ kr 1 061,000 10+ kr 1 039,000 50+ kr 1 018,000 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ kr 369,680 5+ kr 362,310 10+ kr 354,940 50+ kr 347,460 100+ kr 340,090 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 305,730 5+ kr 299,670 10+ kr 293,490 50+ kr 287,430 100+ kr 281,250 | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 2 606,000 5+ kr 2 554,000 10+ kr 2 501,000 | Min.: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | DIN Rail | - | - | - | 10V | 32V | MINI-PS Series | |||||
Each | 1+ kr 317,980 5+ kr 311,680 10+ kr 305,260 50+ kr 298,960 100+ kr 292,540 Flere priser .... | Min.: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 475,720 5+ kr 466,210 10+ kr 456,700 50+ kr 447,190 100+ kr 437,680 | Min.: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 1 189,000 5+ kr 1 127,000 10+ kr 1 066,000 50+ kr 972,590 | Min.: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 4 315,000 5+ kr 4 229,000 | Min.: 1 / Mult: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ kr 437,800 5+ kr 429,000 10+ kr 420,320 50+ kr 411,530 100+ kr 402,730 | Min.: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 740,560 5+ kr 718,330 10+ kr 696,100 50+ kr 651,640 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ kr 515,420 5+ kr 505,080 10+ kr 494,850 50+ kr 484,510 100+ kr 474,170 | Min.: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 454,560 5+ kr 440,890 10+ kr 427,220 50+ kr 409,030 100+ kr 381,810 | Min.: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 823,100 5+ kr 752,090 10+ kr 723,440 | Min.: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 2 765,000 5+ kr 2 710,000 | Min.: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | - | Fixed, Adjustable | - | - | 36.5mm | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
Each | 1+ kr 2 812,000 5+ kr 2 756,000 | Min.: 1 / Mult: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | - | - | Fixed, Adjustable | - | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ kr 382,830 5+ kr 366,350 10+ kr 342,680 25+ kr 324,430 | Min.: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ kr 645,700 5+ kr 626,320 10+ kr 606,950 50+ kr 581,150 | Min.: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 3 220,000 5+ kr 3 124,000 | Min.: 1 / Mult: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ kr 2 045,000 5+ kr 1 972,000 10+ kr 1 899,000 | Min.: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | 1.6kV | Fixed | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ kr 875,470 5+ kr 858,000 10+ kr 840,410 50+ kr 822,930 | Min.: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | Fixed | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series |