Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 396,260 5+ kr 384,420 10+ kr 372,460 20+ kr 364,990 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 5W | - | 1 Output | - | 15V | - | 333mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ kr 164,070 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ kr 163,130 10+ kr 154,500 25+ kr 151,170 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ kr 271,070 5+ kr 262,910 10+ kr 254,750 20+ kr 249,690 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ kr 365,800 10+ kr 356,600 25+ kr 339,010 168+ kr 312,230 336+ kr 306,020 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | - | - | BGA | 1 Output | 45Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 725V | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ kr 214,970 5+ kr 208,530 10+ kr 202,100 20+ kr 195,660 50+ kr 189,220 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ kr 322,340 5+ kr 312,570 10+ kr 302,910 20+ kr 296,820 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 5W | - | 1 Output | - | 12V | - | 420mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ kr 32,530 5+ kr 29,200 10+ kr 27,470 20+ kr 27,020 50+ kr 26,440 | Min.: 1 / Mult: 1 | ITE, Industrial & Household | - | Module | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 5mm | 1.18mm | 4mm | 4.5V | 5.5V | RxxC1TFxxS Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 47,340 5+ kr 45,530 10+ kr 44,850 20+ kr 44,050 50+ kr 43,150 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 56mA | - | - | -3V | - | - | 56mA | - | - | - | - | - | 5.2kV | 12V | Fixed | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
Each | 1+ kr 57,250 5+ kr 54,030 10+ kr 49,320 50+ kr 46,790 100+ kr 45,290 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | -34mA | - | - | Unregulated | - | - | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 3.3V | - | 1.6A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ kr 389,690 5+ kr 388,110 10+ kr 386,410 20+ kr 378,710 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 10W | - | 1 Output | - | 15V | - | 700mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 43,150 | Min.: 100 / Mult: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 50mA | - | - | -5V | - | - | 50mA | - | - | - | - | - | 5.2kV | 12V | - | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | - | ||||
Each | 1+ kr 44,490 5+ kr 41,960 10+ kr 38,280 50+ kr 36,330 100+ kr 35,180 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ kr 92,200 5+ kr 82,420 10+ kr 79,780 20+ kr 77,250 50+ kr 74,720 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | - | 2W | - | 2 Output | - | 22.5V | - | 100mA | - | - | -22.5V | - | - | -12mA | - | - | Regulated | - | - | 3kV | 24V | Programmable | - | 7.5mm | 3.55mm | 12.83mm | 21VDC | 27VDC | R24C2T25 Series | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 2 Output | - | 15V | - | 200mA | - | - | -15V | - | - | -200mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 39,090 | Min.: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 2 Output | - | 15V | - | 200mA | - | - | -15V | - | - | -200mA | - | - | - | - | - | 1.5kV | 48V | Fixed | - | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ kr 266,250 5+ kr 264,100 10+ kr 261,950 20+ kr 256,740 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 2 Output | - | 12V | - | 250mA | - | - | -12V | - | - | -250mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 51,620 5+ kr 45,180 10+ kr 42,530 20+ kr 40,810 50+ kr 39,090 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 7mm | 3.1mm | 9mm | 4.5V | 5.5V | MagI3C WPME-FIMM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 47,340 5+ kr 45,530 10+ kr 44,850 20+ kr 44,050 50+ kr 43,150 | Min.: 1 / Mult: 1 | ITE & Industrial | - | Module | - | - | 1W | - | 2 Output | - | 18V | - | 49mA | - | - | -2.5V | - | - | 49mA | - | - | - | - | - | 5.2kV | 15V | Fixed | - | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 10+ kr 63,570 20+ kr 61,040 50+ kr 58,510 | Min.: 10 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 53,680 | Min.: 100 / Mult: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 50mA | - | - | -5V | - | - | 50mA | - | - | - | - | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - |