Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 45,980 5+ kr 40,010 10+ kr 38,970 20+ kr 38,280 50+ kr 37,590 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ kr 218,480 5+ kr 186,470 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ kr 33,430 15+ kr 30,820 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ kr 33,430 10+ kr 31,890 25+ kr 29,640 75+ kr 27,620 150+ kr 25,370 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ kr 38,860 10+ kr 36,900 25+ kr 34,370 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ kr 120,720 10+ kr 114,270 25+ kr 111,890 50+ kr 109,970 100+ kr 108,270 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 30mA | - | - | -15V | - | - | 30mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ kr 84,840 5+ kr 84,380 10+ kr 83,690 20+ kr 82,310 50+ kr 80,820 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 34,380 5+ kr 34,140 10+ kr 33,900 20+ kr 33,430 50+ kr 32,840 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 37,820 5+ kr 37,590 10+ kr 37,480 20+ kr 36,790 50+ kr 36,100 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||
Each | 1+ kr 154,390 10+ kr 146,340 25+ kr 143,240 50+ kr 140,820 100+ kr 138,640 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 38,390 5+ kr 38,170 10+ kr 37,940 20+ kr 37,260 50+ kr 36,580 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each | 1+ kr 321,400 10+ kr 298,190 25+ kr 291,850 50+ kr 287,090 100+ kr 282,330 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 3.3V | - | 1A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 55,600 5+ kr 50,500 10+ kr 47,890 20+ kr 45,400 50+ kr 44,690 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 250,150 5+ kr 240,840 10+ kr 236,930 20+ kr 232,220 | Min.: 1 / Mult: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
3123102 RoHS | Each | 1+ kr 422,700 5+ kr 369,820 10+ kr 306,480 50+ kr 274,750 100+ kr 253,600 | Min.: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | - | 15V | -15V | - | - | 66mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 241,010 5+ kr 232,120 10+ kr 228,320 20+ kr 224,050 50+ kr 219,790 | Min.: 1 / Mult: 1 | - | - | - | - | 3:1 | 30W | - | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ kr 51,730 5+ kr 44,370 10+ kr 43,450 20+ kr 42,420 50+ kr 41,380 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
3123107 RoHS | Each | 1+ kr 175,080 5+ kr 174,390 10+ kr 173,700 50+ kr 171,060 100+ kr 165,540 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | - | 15V | -15V | - | - | 133mA | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 125,660 5+ kr 102,420 10+ kr 95,070 20+ kr 90,570 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ kr 76,340 5+ kr 62,240 10+ kr 57,730 20+ kr 56,550 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ kr 31,060 10+ kr 29,520 25+ kr 27,380 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ kr 128,390 5+ kr 104,800 10+ kr 97,090 20+ kr 92,590 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ kr 168,460 5+ kr 127,320 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | - | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series |