Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 74,630 10+ kr 68,180 25+ kr 66,700 50+ kr 65,570 100+ kr 64,550 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 55mA | - | - | -9V | - | - | 55mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ kr 95,240 10+ kr 86,750 25+ kr 84,820 50+ kr 83,470 100+ kr 82,110 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ kr 282,450 10+ kr 248,580 25+ kr 243,260 50+ kr 239,300 100+ kr 235,330 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 85mA | - | - | -12V | - | - | 85mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 118,690 5+ kr 118,230 10+ kr 117,330 20+ kr 115,290 50+ kr 113,250 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ kr 86,070 5+ kr 85,620 10+ kr 84,940 20+ kr 83,470 50+ kr 81,990 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ kr 108,490 10+ kr 102,720 25+ kr 100,450 50+ kr 98,870 100+ kr 97,280 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ kr 89,440 5+ kr 79,670 10+ kr 77,250 20+ kr 74,720 50+ kr 72,190 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 32,960 5+ kr 32,840 10+ kr 32,620 20+ kr 32,050 50+ kr 31,480 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 82,330 5+ kr 81,880 10+ kr 81,430 20+ kr 80,970 50+ kr 80,410 | Min.: 1 / Mult: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 38,390 5+ kr 38,170 10+ kr 37,940 20+ kr 37,260 50+ kr 36,580 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 34,300 5+ kr 34,060 10+ kr 33,830 20+ kr 33,360 50+ kr 32,780 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 403,850 5+ kr 395,810 10+ kr 387,650 | Min.: 1 / Mult: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 49.5W | - | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ kr 48,970 5+ kr 42,650 10+ kr 41,150 20+ kr 39,890 50+ kr 38,630 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 90,010 5+ kr 85,870 10+ kr 81,740 20+ kr 77,480 50+ kr 73,340 | Min.: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 164,890 5+ kr 163,990 10+ kr 162,970 20+ kr 162,060 50+ kr 161,040 | Min.: 1 / Mult: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | - | - | -5V | - | - | 300mA | - | - | Unregulated | - | - | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ kr 47,820 5+ kr 40,930 10+ kr 40,010 20+ kr 39,090 50+ kr 38,170 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
MURATA POWER SOLUTIONS | Each Emballasjealternativer | 1+ kr 143,710 5+ kr 141,450 10+ kr 139,070 20+ kr 137,940 50+ kr 136,690 | Min.: 1 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ kr 44,950 5+ kr 39,200 10+ kr 38,170 20+ kr 37,480 50+ kr 36,790 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
Each | 1+ kr 268,770 10+ kr 189,110 25+ kr 185,080 50+ kr 182,090 100+ kr 181,520 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 15V | - | 135mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 396,720 10+ kr 352,460 25+ kr 344,990 50+ kr 339,360 100+ kr 333,840 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series |