Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 411,000 10+ kr 359,670 25+ kr 352,440 50+ kr 345,330 100+ kr 338,100 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 6W | - | 2 Output | - | 5V | - | 600mA | - | - | -5V | - | - | 600mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 64,100 5+ kr 63,760 10+ kr 63,310 20+ kr 62,170 50+ kr 61,040 | Min.: 1 / Mult: 1 | - | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
3125114 RoHS | Each | 1+ kr 215,890 5+ kr 215,780 10+ kr 213,360 50+ kr 202,790 100+ kr 196,000 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | - | -15V | - | - | 16mA | - | - | Unregulated | - | - | 1kV | 24V | Fixed | - | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 70,550 20+ kr 70,210 50+ kr 69,760 | Min.: 10 / Mult: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 70,550 20+ kr 70,210 50+ kr 69,760 | Min.: 10 / Mult: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ kr 108,490 10+ kr 102,720 25+ kr 100,450 50+ kr 98,870 100+ kr 97,280 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 71,460 5+ kr 71,120 10+ kr 70,550 20+ kr 70,210 50+ kr 69,760 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ kr 415,920 10+ kr 369,250 25+ kr 361,430 50+ kr 355,450 100+ kr 349,700 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | 100mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ kr 108,490 10+ kr 102,720 25+ kr 100,450 50+ kr 98,870 100+ kr 97,280 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 110mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ kr 85,500 10+ kr 79,160 25+ kr 77,460 50+ kr 76,100 100+ kr 74,970 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,750 5+ kr 45,530 10+ kr 45,190 20+ kr 44,390 50+ kr 43,600 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 38,390 5+ kr 38,170 10+ kr 37,940 20+ kr 37,260 50+ kr 36,580 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each | 1+ kr 57,820 5+ kr 50,240 10+ kr 49,430 20+ kr 48,510 50+ kr 47,590 | Min.: 1 / Mult: 1 | Medical | - | Module | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 227,160 10+ kr 198,760 25+ kr 194,740 50+ kr 190,830 100+ kr 186,810 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 9V | - | 112mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ kr 296,130 5+ kr 287,280 10+ kr 278,430 50+ kr 266,590 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 81,740 20+ kr 77,480 50+ kr 73,340 | Min.: 10 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 53,690 5+ kr 46,560 10+ kr 45,750 20+ kr 44,950 50+ kr 44,030 | Min.: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
MURATA POWER SOLUTIONS | Each Emballasjealternativer | 10+ kr 139,070 20+ kr 137,940 50+ kr 136,690 | Min.: 10 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ kr 196,720 10+ kr 186,410 25+ kr 182,330 50+ kr 179,390 100+ kr 176,560 | Min.: 1 / Mult: 1 | ITE | - | - | - | 3:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | - | -5V | - | - | 200mA | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 162,630 10+ kr 154,130 25+ kr 150,740 50+ kr 148,360 100+ kr 145,870 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 64,100 5+ kr 63,760 10+ kr 63,310 20+ kr 62,170 50+ kr 61,040 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each | 1+ kr 321,400 10+ kr 298,190 25+ kr 291,850 50+ kr 287,090 100+ kr 282,330 | Min.: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 434,230 5+ kr 379,850 10+ kr 314,780 50+ kr 308,510 100+ kr 302,230 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 3:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series |