Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 95,240 10+ kr 86,750 25+ kr 84,820 50+ kr 83,470 100+ kr 82,110 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ kr 301,760 10+ kr 269,350 25+ kr 263,480 50+ kr 259,230 100+ kr 254,980 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ kr 108,490 10+ kr 102,720 25+ kr 100,450 50+ kr 98,870 100+ kr 97,280 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 109,850 5+ kr 109,290 10+ kr 108,610 20+ kr 108,040 50+ kr 107,360 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 2W | - | 1 Output | - | 24V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ kr 268,730 3+ kr 222,180 | Min.: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 3.3V | - | 500mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 38,390 5+ kr 38,170 10+ kr 37,940 20+ kr 37,260 50+ kr 36,580 | Min.: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each | 1+ kr 167,660 5+ kr 162,660 10+ kr 157,660 50+ kr 150,990 100+ kr 140,870 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ kr 260,020 5+ kr 252,210 10+ kr 244,510 50+ kr 233,970 100+ kr 218,460 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 3.3V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 183,130 5+ kr 182,220 10+ kr 180,970 20+ kr 177,800 50+ kr 174,520 | Min.: 1 / Mult: 1 | Gate Drive | - | DIP | - | 2:1 | 4.8W | - | 2 Output | - | 20V | - | 240mA | - | - | -5V | - | - | 240mA | - | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 81,740 20+ kr 77,480 50+ kr 73,340 | Min.: 10 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ kr 343,260 10+ kr 325,030 25+ kr 318,120 50+ kr 312,910 100+ kr 307,810 | Min.: 1 / Mult: 1 | Medical | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 90,010 5+ kr 85,870 10+ kr 81,740 20+ kr 77,480 50+ kr 73,340 | Min.: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 108,180 20+ kr 102,770 50+ kr 97,370 | Min.: 10 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 153,790 20+ kr 151,300 50+ kr 148,810 | Min.: 10 / Mult: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ kr 176,000 5+ kr 154,040 10+ kr 127,600 20+ kr 125,070 50+ kr 122,550 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | - | 250mA | - | - | -12V | - | - | 250mA | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
3123099 RoHS | Each | 1+ kr 305,210 5+ kr 267,040 10+ kr 221,290 50+ kr 198,410 100+ kr 183,130 | Min.: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 2 Output | 14Pins | 12V | 41mA | 83mA | - | 12V | -12V | - | - | 83mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 228,320 20+ kr 224,050 50+ kr 219,790 | Min.: 10 / Mult: 1 | - | - | - | - | 3:1 | 30W | - | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ kr 116,310 5+ kr 113,590 10+ kr 110,760 20+ kr 104,870 50+ kr 98,980 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 144,860 10+ kr 135,140 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 186,640 10+ kr 163,310 25+ kr 160,020 50+ kr 156,740 100+ kr 153,450 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ kr 43,270 5+ kr 42,440 10+ kr 41,490 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 52,990 5+ kr 49,910 10+ kr 45,520 50+ kr 39,830 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series |