Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 77,890 5+ kr 63,540 10+ kr 58,800 20+ kr 54,530 50+ kr 50,260 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | -21mA | - | - | Unregulated | - | - | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ kr 77,890 5+ kr 63,540 10+ kr 58,800 20+ kr 54,530 50+ kr 50,260 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 3.3V | - | 152mA | - | - | -3.3V | - | - | -152mA | - | - | Unregulated | - | - | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ kr 214,970 5+ kr 208,530 10+ kr 202,100 20+ kr 195,660 50+ kr 189,220 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ kr 149,840 10+ kr 142,020 25+ kr 138,940 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ kr 118,410 5+ kr 106,800 10+ kr 105,070 20+ kr 103,120 50+ kr 101,160 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 170,710 10+ kr 168,870 25+ kr 166,690 168+ kr 161,860 336+ kr 161,400 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | - | - | BGA | 1 Output | 45Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 725V | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ kr 251,760 10+ kr 247,270 25+ kr 229,230 168+ kr 200,370 336+ kr 196,350 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 125,070 5+ kr 114,270 10+ kr 110,590 20+ kr 107,140 50+ kr 103,580 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 166,000 5+ kr 163,010 10+ kr 159,910 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 2.64W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 149,840 10+ kr 142,020 25+ kr 138,940 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ kr 229,230 10+ kr 223,360 25+ kr 211,980 168+ kr 195,540 336+ kr 194,510 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ kr 245,900 5+ kr 238,540 10+ kr 231,180 20+ kr 226,580 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ kr 160,140 5+ kr 148,760 10+ kr 146,340 20+ kr 143,580 50+ kr 140,820 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 41,020 5+ kr 40,780 10+ kr 40,540 20+ kr 37,340 50+ kr 36,040 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ kr 161,220 10+ kr 152,810 25+ kr 149,490 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ kr 118,410 5+ kr 106,800 10+ kr 105,070 20+ kr 103,120 50+ kr 101,160 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 202,900 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ kr 289,350 5+ kr 253,140 10+ kr 209,800 20+ kr 188,070 50+ kr 184,280 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,190 5+ kr 45,070 10+ kr 44,730 20+ kr 43,940 50+ kr 43,030 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 2 Output | - | 6V | - | 111mA | - | - | -3V | - | - | 111mA | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ kr 238,770 5+ kr 208,880 10+ kr 173,130 20+ kr 155,190 50+ kr 143,240 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 123,810 5+ kr 111,970 10+ kr 110,130 20+ kr 108,060 50+ kr 105,990 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series |