Isolated Surface Mount DC / DC Converters:
3 873 produkter funnetFinn et stort utvalg av Isolated Surface Mount DC / DC Converters hos Farnell Norge. Vi lagerfører et stort utvalg av Isolated Surface Mount DC / DC Converters, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 301,070 10+ kr 292,800 25+ kr 277,970 170+ kr 257,970 340+ kr 252,790 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | - | BGA | 1 Output | 51Pins | - | - | - | - | - | - | - | 1.8V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ kr 161,220 10+ kr 152,810 25+ kr 149,490 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ kr 189,350 10+ kr 147,560 25+ kr 144,390 50+ kr 142,020 100+ kr 140,880 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ kr 275,550 5+ kr 241,070 10+ kr 199,800 20+ kr 179,100 50+ kr 165,310 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 112,540 5+ kr 101,160 10+ kr 99,550 20+ kr 97,710 50+ kr 95,760 | Min.: 1 / Mult: 1 | ITE & Medical | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 1+ kr 243,320 10+ kr 239,480 25+ kr 221,940 168+ kr 203,810 336+ kr 199,740 | Min.: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 2 Output | 38Pins | - | 300mA | 300mA | - | - | - | - | 1.2V | 450mA | 18V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 412,700 5+ kr 400,050 10+ kr 387,750 20+ kr 380,050 | Min.: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | - | 168mA | - | - | -15V | - | - | -168mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 42,130 5+ kr 41,900 10+ kr 41,560 20+ kr 40,880 50+ kr 40,200 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ kr 138,940 5+ kr 136,450 10+ kr 133,960 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 15V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ kr 161,220 10+ kr 152,810 25+ kr 149,490 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 42,130 5+ kr 41,900 10+ kr 41,560 20+ kr 40,880 50+ kr 40,200 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ kr 325,330 10+ kr 325,220 25+ kr 301,530 170+ kr 284,290 340+ kr 278,660 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | - | BGA | 1 Output | 51Pins | - | - | - | - | - | - | - | 1.8V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ kr 169,880 5+ kr 166,800 10+ kr 163,710 20+ kr 157,430 50+ kr 151,030 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ kr 161,220 10+ kr 152,810 25+ kr 149,490 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ kr 261,530 5+ kr 228,880 10+ kr 189,570 20+ kr 170,020 50+ kr 156,920 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 151,510 10+ kr 143,700 25+ kr 140,480 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ kr 178,760 5+ kr 169,330 10+ kr 164,160 20+ kr 158,870 50+ kr 153,580 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 164,070 5+ kr 161,110 10+ kr 158,140 20+ kr 154,940 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 34,850 5+ kr 34,620 10+ kr 34,500 20+ kr 33,790 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ kr 178,300 10+ kr 168,990 25+ kr 165,310 50+ kr 162,670 100+ kr 160,020 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ kr 175,310 10+ kr 170,940 25+ kr 161,750 168+ kr 146,230 336+ kr 144,850 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | - | - | BGA | 1 Output | 45Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 725V | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ kr 158,140 5+ kr 154,940 10+ kr 151,860 20+ kr 148,660 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3.12W | - | 2 Output | - | 12V | - | 130mA | - | - | -12V | - | - | -130mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 178,300 10+ kr 168,990 25+ kr 165,310 50+ kr 162,670 100+ kr 160,020 | Min.: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series |