CC-E Series Isolated Surface Mount DC / DC Converters:
56 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ kr 176,000 5+ kr 154,040 10+ kr 127,600 20+ kr 125,070 50+ kr 122,550 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 116,310 5+ kr 113,590 10+ kr 110,760 20+ kr 104,870 50+ kr 98,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 116,310 5+ kr 113,590 10+ kr 110,760 20+ kr 104,870 50+ kr 98,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 114,610 5+ kr 111,850 10+ kr 109,100 20+ kr 103,350 50+ kr 97,480 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 12V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 191,390 5+ kr 187,090 10+ kr 182,790 20+ kr 172,930 50+ kr 163,080 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ kr 116,310 5+ kr 113,590 10+ kr 110,760 20+ kr 104,870 50+ kr 98,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 314,830 5+ kr 309,970 10+ kr 305,100 20+ kr 298,980 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ kr 134,430 5+ kr 132,050 10+ kr 129,560 20+ kr 122,310 50+ kr 115,060 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ kr 248,420 5+ kr 217,390 10+ kr 180,140 20+ kr 176,580 50+ kr 172,900 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series |