DCP02 Series Isolated Surface Mount DC / DC Converters:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 159,550 5+ kr 159,430 10+ kr 159,320 | Min.: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
3123107 RoHS | Each | 1+ kr 175,080 5+ kr 174,390 10+ kr 173,700 50+ kr 171,060 100+ kr 165,540 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | 15V | -15V | 133mA | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3125114 RoHS | Each | 1+ kr 215,890 5+ kr 215,780 10+ kr 213,360 50+ kr 202,790 100+ kr 196,000 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | -15V | 16mA | - | Unregulated | - | 1kV | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
2323522 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 87,940 10+ kr 80,570 25+ kr 79,210 50+ kr 76,790 100+ kr 69,320 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series |