2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      IAS Series Isolated Surface Mount DC / DC Converters:

                      14 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      IAS0112D09
                      XP POWER IAS0112D09
                      3890249

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      kr 37,460
                      5+
                      kr 36,510
                      10+
                      kr 35,450
                      50+
                      kr 34,500
                      100+
                      kr 33,790
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      IAS Series
                      IAS0112D15
                      XP POWER IAS0112D15
                      3890251

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 31,890
                      5+
                      kr 31,300
                      10+
                      kr 30,590
                      50+
                      kr 29,990
                      100+
                      kr 29,280
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      IAS Series
                      IAS0105D12
                      XP POWER IAS0105D12
                      3281065

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      7. 42 mA
                      Each
                      1+
                      kr 62,740
                      5+
                      kr 60,980
                      10+
                      kr 58,980
                      50+
                      kr 56,520
                      100+
                      kr 52,770
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      IAS Series
                      IAS0105D09
                      XP POWER IAS0105D09
                      3281064

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 9 V
                      7. 56 mA
                      Each
                      1+
                      kr 37,150
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      IAS Series
                      IAS0112D12
                      XP POWER IAS0112D12
                      3890250

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 53,630
                      5+
                      kr 52,090
                      10+
                      kr 50,420
                      50+
                      kr 48,400
                      100+
                      kr 45,070
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      IAS Series
                      IAS0124D09
                      XP POWER IAS0124D09
                      3890254

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 9 V
                      7. 56 mA
                      Each
                      1+
                      kr 49,110
                      5+
                      kr 48,760
                      10+
                      kr 48,400
                      50+
                      kr 47,920
                      100+
                      kr 45,660
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      IAS Series
                      IAS0124D15
                      XP POWER IAS0124D15
                      3890256

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      kr 46,820
                      5+
                      kr 45,430
                      10+
                      kr 43,930
                      50+
                      kr 42,190
                      100+
                      kr 39,290
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      IAS Series
                      IAS0115D15
                      XP POWER IAS0115D15
                      3890252

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 51,190
                      5+
                      kr 49,100
                      10+
                      kr 46,900
                      50+
                      kr 44,810
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      13.5V
                      16.5V
                      IAS Series
                      IAS0124D05
                      XP POWER IAS0124D05
                      3890253

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 25,650
                      5+
                      kr 25,420
                      10+
                      kr 25,310
                      50+
                      kr 25,190
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      IAS Series
                      IAS0124D12
                      XP POWER IAS0124D12
                      3890255

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      7. 42 mA
                      Each
                      1+
                      kr 52,510
                      5+
                      kr 51,440
                      10+
                      kr 50,370
                      50+
                      kr 49,420
                      100+
                      kr 48,340
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      IAS Series
                      IAS0112D05
                      XP POWER IAS0112D05
                      3890248

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      7. 100 mA
                      Each
                      1+
                      kr 46,820
                      5+
                      kr 45,430
                      10+
                      kr 44,040
                      50+
                      kr 42,300
                      100+
                      kr 39,290
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      IAS Series
                      IAS0105D15
                      XP POWER IAS0105D15
                      3281066

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      kr 76,450
                      5+
                      kr 66,800
                      10+
                      kr 55,370
                      50+
                      kr 49,650
                      100+
                      kr 48,700
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      IAS Series
                      IAS0105D05
                      XP POWER IAS0105D05
                      3281063

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      7. 100 mA
                      Each
                      1+
                      kr 49,370
                      5+
                      kr 47,980
                      10+
                      kr 46,470
                      50+
                      kr 44,500
                      100+
                      kr 41,490
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      IAS Series
                      IAS0105D05-H
                      XP POWER IAS0105D05-H
                      4226748

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      kr 84,160
                      5+
                      kr 80,910
                      10+
                      kr 78,360
                      50+
                      kr 75,690
                      100+
                      kr 72,900
                      Min.: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      -
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7mm
                      15.24mm
                      4.5V
                      5.5V
                      IAS Series
                      SammenlignPris forAntall
                      1-14 av 14 artikler