IES02 Series Isolated Surface Mount DC / DC Converters:
19 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 43,270 5+ kr 42,440 10+ kr 41,490 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 94,040 5+ kr 82,310 10+ kr 68,170 50+ kr 61,160 100+ kr 59,890 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 57,020 5+ kr 55,870 10+ kr 54,720 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 94,040 5+ kr 82,310 10+ kr 68,170 50+ kr 61,160 100+ kr 59,890 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 71,330 5+ kr 69,900 10+ kr 68,470 50+ kr 67,040 100+ kr 65,610 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 6V | 286mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 94,500 5+ kr 82,600 10+ kr 68,460 50+ kr 49,140 100+ kr 48,190 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ kr 69,770 5+ kr 67,680 10+ kr 65,600 50+ kr 62,820 100+ kr 58,530 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ kr 48,010 5+ kr 47,060 10+ kr 46,110 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 70,490 5+ kr 67,520 10+ kr 64,660 50+ kr 61,680 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ kr 60,770 5+ kr 58,150 10+ kr 55,530 50+ kr 52,920 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ kr 60,770 5+ kr 59,580 10+ kr 58,390 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 70,490 5+ kr 66,560 10+ kr 62,510 20+ kr 58,590 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
Each | 1+ kr 97,880 5+ kr 85,620 10+ kr 70,970 50+ kr 50,850 100+ kr 49,650 Flere priser .... | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 69,770 5+ kr 67,680 10+ kr 65,600 50+ kr 62,820 100+ kr 58,530 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ kr 68,110 5+ kr 63,510 10+ kr 59,030 50+ kr 54,440 100+ kr 53,380 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 69,770 5+ kr 67,680 10+ kr 65,600 50+ kr 62,820 100+ kr 58,530 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 99,230 5+ kr 86,800 10+ kr 71,930 50+ kr 64,490 100+ kr 63,210 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ kr 97,880 5+ kr 85,620 10+ kr 70,970 50+ kr 50,850 100+ kr 49,770 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ kr 60,770 5+ kr 58,740 10+ kr 56,720 50+ kr 54,700 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series |