ISB01 Series Isolated Surface Mount DC / DC Converters:
20 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 163,420 5+ kr 158,550 10+ kr 153,680 50+ kr 147,110 100+ kr 137,260 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ kr 167,660 5+ kr 162,660 10+ kr 157,660 50+ kr 150,990 100+ kr 140,870 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ kr 177,010 5+ kr 171,690 10+ kr 166,480 50+ kr 159,340 100+ kr 148,700 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 1+ kr 236,580 5+ kr 206,950 10+ kr 171,510 50+ kr 168,020 100+ kr 164,650 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 1+ kr 183,700 5+ kr 173,130 10+ kr 157,840 50+ kr 150,020 100+ kr 145,190 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ kr 157,290 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ kr 170,410 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 30+ kr 150,680 | Min.: 30 / Mult: 30 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ kr 153,680 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series |