ISX06 Series Isolated Surface Mount DC / DC Converters:
16 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 296,130 5+ kr 287,280 10+ kr 278,430 50+ kr 266,590 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 362,880 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 1+ kr 486,410 5+ kr 425,630 10+ kr 352,660 50+ kr 345,570 100+ kr 338,600 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 354,470 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 362,880 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 350,220 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 362,880 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 342,240 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 362,880 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ kr 362,880 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ kr 353,110 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series |