LTM8046 Series Isolated Surface Mount DC / DC Converters:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 301,070 10+ kr 292,800 25+ kr 277,970 170+ kr 257,970 340+ kr 252,790 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | BGA | 1 Output | 51Pins | 1.8V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ kr 325,330 10+ kr 325,220 25+ kr 301,530 170+ kr 284,290 340+ kr 278,660 | Min.: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | BGA | 1 Output | 51Pins | 1.8V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series |