• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      LTM8047 Series Isolated Surface Mount DC / DC Converters:

                      3 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Voltage Min
                      DC / DC Converter Type
                      Input Voltage Max
                      DC / DC Converter IC Case
                      No. of Outputs
                      No. of Pins
                      Output Current
                      Output Voltage Min
                      Output Voltage Max
                      Output Regulation
                      Operating Temperature Max
                      Topology
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      LTM8047IY#PBF
                      ANALOG DEVICES LTM8047IY#PBF
                      4029544

                      Data Sheet

                      RoHS

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3.1 to 32 V in
                      5. 2.5 to 12V/0.44A out
                      6. BGA-45
                      Each
                      1+
                      kr 170,710
                      10+
                      kr 168,870
                      25+
                      kr 166,690
                      168+
                      kr 161,860
                      336+
                      kr 161,400
                      Flere priser ....
                      Min.: 1 / Mult: 1
                      Industrial
                      3.1V
                      BGA-45, Micro Module
                      32V
                      BGA
                      1 Output
                      45Pins
                      440mA
                      2.5V
                      12V
                      Regulated
                      125°C
                      Isolated Flyback
                      725V
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      3.1V
                      32V
                      LTM8047 Series
                      LTM8047EY#PBF
                      ANALOG DEVICES LTM8047EY#PBF
                      4029543

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3.1 to 32 V in
                      5. 2.5 to 12V/0.44A out
                      6. BGA-45
                      Each
                      1+
                      kr 175,310
                      10+
                      kr 170,940
                      25+
                      kr 161,750
                      168+
                      kr 146,230
                      336+
                      kr 144,850
                      Flere priser ....
                      Min.: 1 / Mult: 1
                      Industrial
                      3.1V
                      BGA-45, Micro Module
                      32V
                      BGA
                      1 Output
                      45Pins
                      440mA
                      2.5V
                      12V
                      Regulated
                      125°C
                      Isolated Flyback
                      725V
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      3.1V
                      32V
                      LTM8047 Series
                      LTM8047MPY#PBF
                      ANALOG DEVICES LTM8047MPY#PBF
                      4029545

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3.1 to 32 V in
                      5. 2.5 to 12V/0.44A out
                      6. BGA-45
                      Each
                      1+
                      kr 365,800
                      10+
                      kr 356,600
                      25+
                      kr 339,010
                      168+
                      kr 312,230
                      336+
                      kr 306,020
                      Min.: 1 / Mult: 1
                      Industrial
                      3.1V
                      BGA-45, Micro Module
                      32V
                      BGA
                      1 Output
                      45Pins
                      440mA
                      2.5V
                      12V
                      Regulated
                      125°C
                      Isolated Flyback
                      725V
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      3.1V
                      32V
                      LTM8047 Series
                      SammenlignPris forAntall
                      1-3 av 3 artikler