LTM8067 Series Isolated Surface Mount DC / DC Converters:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ kr 402,110 10+ kr 340,820 25+ kr 325,530 168+ kr 277,760 336+ kr 272,180 | Min.: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ kr 229,230 10+ kr 223,360 25+ kr 211,980 168+ kr 195,540 336+ kr 194,510 Flere priser .... | Min.: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ kr 255,870 10+ kr 250,060 25+ kr 231,230 168+ kr 215,900 336+ kr 211,600 | Min.: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |