• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      LTM8068 Series Isolated Surface Mount DC / DC Converters:

                      2 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Voltage Min
                      DC / DC Converter Type
                      Input Voltage Max
                      DC / DC Converter IC Case
                      No. of Outputs
                      No. of Pins
                      Output Current
                      Output Current - Output 1
                      Output Voltage Min
                      Output Current - Output 2
                      Output Voltage Max
                      Output Regulation
                      Operating Temperature Max
                      Topology
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      LTM8068EY#PBF
                      ANALOG DEVICES LTM8068EY#PBF
                      4026705

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3 to 40 V in
                      5. 1.2 to 18V/0.3A out
                      6. BGA-38
                      Each
                      1+
                      kr 243,320
                      10+
                      kr 239,480
                      25+
                      kr 221,940
                      168+
                      kr 203,810
                      336+
                      kr 199,740
                      Min.: 1 / Mult: 1
                      Industrial
                      3V
                      BGA-38, Micro Module
                      40V
                      BGA
                      2 Output
                      38Pins
                      300mA
                      300mA
                      1.2V
                      450mA
                      18V
                      Regulated
                      125°C
                      Isolated Flyback
                      2kV
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      2.8V
                      40V
                      LTM8068 Series
                      LTM8068IY#PBF
                      ANALOG DEVICES LTM8068IY#PBF
                      4026707

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3 to 40 V in
                      5. 1.2 to 18V/0.3A out
                      6. BGA-38
                      Each
                      1+
                      kr 268,310
                      10+
                      kr 258,890
                      25+
                      kr 236,580
                      168+
                      kr 203,020
                      336+
                      kr 198,990
                      Min.: 1 / Mult: 1
                      Industrial
                      3V
                      BGA-38, Micro Module
                      40V
                      BGA
                      2 Output
                      38Pins
                      300mA
                      300mA
                      1.2V
                      450mA
                      18V
                      Regulated
                      125°C
                      Isolated Flyback
                      2kV
                      Adjustable
                      9mm
                      4.92mm
                      11.25mm
                      2.8V
                      40V
                      LTM8068 Series
                      SammenlignPris forAntall
                      1-2 av 2 artikler