MagI3C WPME-FIMM Series Isolated Surface Mount DC / DC Converters:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 51,620 5+ kr 45,180 10+ kr 42,530 20+ kr 40,810 50+ kr 39,090 | Min.: 1 / Mult: 1 | ITE & Industrial | Module | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7mm | 3.1mm | 9mm | 4.5V | 5.5V | MagI3C WPME-FIMM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,290 5+ kr 43,990 10+ kr 42,700 20+ kr 41,050 50+ kr 39,290 | Min.: 1 / Mult: 1 | ITE | Module | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7mm | 3.1mm | 9mm | 4.5V | 5.5V | MagI3C WPME-FIMM Series |