MGN1 Series Isolated Surface Mount DC / DC Converters:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 41,020 5+ kr 40,780 10+ kr 40,540 20+ kr 37,340 50+ kr 36,040 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,190 5+ kr 45,070 10+ kr 44,730 20+ kr 43,940 50+ kr 43,030 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 42,130 5+ kr 41,900 10+ kr 41,560 20+ kr 40,880 50+ kr 40,200 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 42,130 5+ kr 41,900 10+ kr 41,560 20+ kr 40,880 50+ kr 40,200 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 34,850 5+ kr 34,620 10+ kr 34,500 20+ kr 33,790 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,190 5+ kr 45,070 10+ kr 44,730 20+ kr 43,940 50+ kr 43,030 | Min.: 1 / Mult: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series |