MTU1 Series Isolated Surface Mount DC / DC Converters:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 82,330 5+ kr 81,880 10+ kr 81,430 20+ kr 79,950 50+ kr 78,480 | Min.: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ kr 82,330 5+ kr 81,880 10+ kr 81,430 20+ kr 79,950 50+ kr 78,480 | Min.: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ kr 90,170 5+ kr 82,190 10+ kr 81,720 20+ kr 80,660 50+ kr 74,790 | Min.: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series |