• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      NTV Series Isolated Surface Mount DC / DC Converters:

                      6 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      NTV0505MC
                      MURATA POWER SOLUTIONS NTV0505MC
                      1021608

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 118,230
                      10+
                      kr 117,330
                      20+
                      kr 115,290
                      50+
                      kr 113,250
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV1212MC
                      MURATA POWER SOLUTIONS NTV1212MC
                      1021614

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 118,230
                      10+
                      kr 117,330
                      20+
                      kr 115,290
                      50+
                      kr 113,250
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      10.8V
                      13.2V
                      NTV Series
                      NTV1215MC
                      MURATA POWER SOLUTIONS NTV1215MC
                      1021615

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 118,230
                      10+
                      kr 117,330
                      20+
                      kr 115,290
                      50+
                      kr 113,250
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      10.8V
                      13.2V
                      NTV Series
                      NTV0515MC
                      MURATA POWER SOLUTIONS NTV0515MC
                      1021611

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 118,230
                      10+
                      kr 117,330
                      20+
                      kr 115,290
                      50+
                      kr 113,250
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV0509MC
                      MURATA POWER SOLUTIONS NTV0509MC
                      1021609

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 118,230
                      10+
                      kr 117,330
                      20+
                      kr 115,290
                      50+
                      kr 113,250
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      9V
                      55mA
                      -9V
                      55mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      NTV0512MC
                      MURATA POWER SOLUTIONS NTV0512MC
                      1021610

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Miniature
                      3. ITE
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      8. 42 mA
                      Each
                      1+
                      kr 118,690
                      5+
                      kr 116,310
                      10+
                      kr 113,930
                      20+
                      kr 111,550
                      50+
                      kr 109,170
                      Min.: 1 / Mult: 1
                      ITE
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      Surface Mount Device
                      7.7mm
                      6.6mm
                      15.24mm
                      4.5V
                      5.5V
                      NTV Series
                      SammenlignPris forAntall
                      1-6 av 6 artikler