• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PQP1-M Series Isolated Surface Mount DC / DC Converters:

                      21 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      PQP1-D24-S5-M
                      CUI PQP1-D24-S5-M
                      3595197

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 125,660
                      5+
                      kr 102,420
                      10+
                      kr 95,070
                      20+
                      kr 90,570
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-D9-M
                      CUI PQP1-D12-D9-M
                      3595181

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      kr 128,390
                      5+
                      kr 104,800
                      10+
                      kr 97,090
                      20+
                      kr 92,590
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S12-M
                      CUI PQP1-D12-S12-M
                      3595182

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 125,660
                      5+
                      kr 102,420
                      10+
                      kr 95,070
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S24-M
                      CUI PQP1-D12-S24-M
                      3595185

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 148,430
                      5+
                      kr 121,160
                      10+
                      kr 112,260
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      24V
                      42mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-D5-M
                      CUI PQP1-D12-D5-M
                      3595180

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 128,390
                      5+
                      kr 104,800
                      10+
                      kr 97,090
                      20+
                      kr 92,590
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S24-M
                      CUI PQP1-D24-S24-M
                      3595194

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 151,150
                      5+
                      kr 123,290
                      10+
                      kr 114,280
                      20+
                      kr 103,490
                      50+
                      kr 92,700
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      24V
                      42mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D9-M
                      CUI PQP1-D24-D9-M
                      3595191

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      kr 151,030
                      5+
                      kr 123,290
                      10+
                      kr 114,280
                      20+
                      kr 100,170
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D5-M
                      CUI PQP1-D24-D5-M
                      3595190

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 151,030
                      5+
                      kr 123,290
                      10+
                      kr 114,280
                      20+
                      kr 100,170
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D12-M
                      CUI PQP1-D24-D12-M
                      3595188

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 128,390
                      5+
                      kr 104,800
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-D15-M
                      CUI PQP1-D12-D15-M
                      3595179

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 128,390
                      5+
                      kr 104,800
                      10+
                      kr 97,090
                      20+
                      kr 92,590
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S15-M
                      CUI PQP1-D24-S15-M
                      3595193

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 125,660
                      5+
                      kr 102,420
                      10+
                      kr 95,070
                      20+
                      kr 90,570
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-D12-M
                      CUI PQP1-D12-D12-M
                      3595178

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 128,390
                      5+
                      kr 104,800
                      10+
                      kr 97,090
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S5-M
                      BEL / PARTNER STOCK PQP1-D12-S5-M
                      4424613

                      Data Sheet

                      RoHS

                      BEL / PARTNER STOCK
                      1. SURFACE MOUNT ISOLATED DC-DC CONVERTERS
                      Each
                      5+
                      kr 269,920
                      15+
                      kr 253,710
                      Min.: 5 / Mult: 5
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PQP1-M Series
                      PQP1-D24-S5-M
                      BEL / PARTNER STOCK PQP1-D24-S5-M
                      4424615

                      Data Sheet

                      RoHS

                      BEL / PARTNER STOCK
                      1. SURFACE MOUNT ISOLATED DC-DC CONVERTERS
                      Each
                      5+
                      kr 269,920
                      15+
                      kr 253,710
                      Min.: 5 / Mult: 5
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PQP1-M Series
                      PQP1-D24-D9-M
                      BEL / PARTNER STOCK PQP1-D24-D9-M
                      4424614

                      Data Sheet

                      RoHS

                      BEL / PARTNER STOCK
                      1. SURFACE MOUNT ISOLATED DC-DC CONVERTERS
                      Each
                      5+
                      kr 275,900
                      15+
                      kr 259,350
                      Min.: 5 / Mult: 5
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PQP1-M Series
                      PQP1-D12-S3-M
                      CUI PQP1-D12-S3-M
                      3595186

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 106,430
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D24-S3-M
                      CUI PQP1-D24-S3-M
                      3595196

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      kr 158,120
                      5+
                      kr 129,020
                      10+
                      kr 119,560
                      20+
                      kr 114,060
                      50+
                      kr 102,140
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-S12-M
                      CUI PQP1-D24-S12-M
                      3595192

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 165,400
                      5+
                      kr 134,910
                      10+
                      kr 125,030
                      20+
                      kr 119,310
                      50+
                      kr 106,810
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D24-D15-M
                      CUI PQP1-D24-D15-M
                      3595189

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 106,170
                      5+
                      kr 86,620
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP1-M Series
                      PQP1-D12-S15-M
                      CUI PQP1-D12-S15-M
                      3595184

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      kr 158,120
                      5+
                      kr 129,020
                      10+
                      kr 119,560
                      20+
                      kr 114,060
                      50+
                      kr 102,140
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      PQP1-D12-S5-M
                      CUI PQP1-D12-S5-M
                      3595187

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      kr 103,950
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP1-M Series
                      SammenlignPris forAntall
                      1-21 av 21 artikler