• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PYBJ3 Series Isolated Surface Mount DC / DC Converters:

                      18 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      PYBJ3-D5-S5-M
                      CUI PYBJ3-D5-S5-M
                      3595363

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 218,480
                      5+
                      kr 186,470
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-M
                      CUI PYBJ3-D24-S5-M
                      3595346

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 294,990
                      5+
                      kr 251,790
                      10+
                      kr 240,090
                      20+
                      kr 215,040
                      50+
                      kr 210,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S15-OM
                      CUI PYBJ3-D5-S15-OM
                      3595357

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 190,950
                      5+
                      kr 163,010
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S24-OM
                      CUI PYBJ3-D5-S24-OM
                      3595361

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 190,950
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S12-OM
                      CUI PYBJ3-D5-S12-OM
                      3595352

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 193,590
                      5+
                      kr 165,250
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S15-M
                      CUI PYBJ3-D5-S15-M
                      3595355

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 218,480
                      5+
                      kr 186,470
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-OM
                      CUI PYBJ3-D24-S5-OM
                      3595348

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      kr 250,330
                      5+
                      kr 213,750
                      10+
                      kr 203,820
                      20+
                      kr 182,550
                      50+
                      kr 178,930
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S24-M
                      CUI PYBJ3-D24-S24-M
                      3595337

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      kr 282,360
                      5+
                      kr 240,990
                      10+
                      kr 229,770
                      20+
                      kr 205,810
                      50+
                      kr 201,720
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S5-OM
                      CUI PYBJ3-D5-S5-OM
                      3595366

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      kr 243,560
                      5+
                      kr 207,910
                      10+
                      kr 198,330
                      20+
                      kr 177,640
                      50+
                      kr 174,140
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S24-OM
                      CUI PYBJ3-D24-S24-OM
                      3595339

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      kr 250,330
                      5+
                      kr 213,750
                      10+
                      kr 203,820
                      20+
                      kr 182,550
                      50+
                      kr 178,930
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S12-M
                      CUI PYBJ3-D5-S12-M
                      3595350

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      kr 274,990
                      5+
                      kr 234,670
                      10+
                      kr 223,810
                      20+
                      kr 200,430
                      50+
                      kr 196,460
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S12-M
                      CUI PYBJ3-D24-S12-M
                      3595327

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      kr 282,360
                      5+
                      kr 240,990
                      10+
                      kr 229,770
                      20+
                      kr 205,810
                      50+
                      kr 201,720
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S3-OM
                      CUI PYBJ3-D24-S3-OM
                      3595344

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      kr 250,330
                      5+
                      kr 213,750
                      10+
                      kr 203,820
                      20+
                      kr 182,550
                      50+
                      kr 178,930
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-M
                      CUI PYBJ3-D24-S15-M
                      3595333

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      kr 282,360
                      5+
                      kr 240,990
                      10+
                      kr 229,770
                      20+
                      kr 205,810
                      50+
                      kr 201,720
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S12-OM
                      CUI PYBJ3-D24-S12-OM
                      3595331

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      kr 250,330
                      5+
                      kr 213,750
                      10+
                      kr 203,820
                      20+
                      kr 182,550
                      50+
                      kr 178,930
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-OM
                      CUI PYBJ3-D24-S15-OM
                      3595335

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      kr 250,330
                      5+
                      kr 213,750
                      10+
                      kr 203,820
                      20+
                      kr 182,550
                      50+
                      kr 178,930
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S24-M
                      CUI PYBJ3-D5-S24-M
                      3595359

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 251,270
                      5+
                      kr 214,530
                      10+
                      kr 204,560
                      20+
                      kr 183,230
                      50+
                      kr 179,530
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S3-M
                      CUI PYBJ3-D24-S3-M
                      3595342

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      kr 282,360
                      5+
                      kr 240,990
                      10+
                      kr 229,770
                      20+
                      kr 205,810
                      50+
                      kr 201,720
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      SammenlignPris forAntall
                      1-18 av 18 artikler