• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R2M Series Isolated Surface Mount DC / DC Converters:

                      27 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      R2M-2412S/SMD
                      RECOM POWER R2M-2412S/SMD
                      4155285

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 245,900
                      5+
                      kr 238,540
                      10+
                      kr 231,180
                      20+
                      kr 226,580
                      Min.: 1 / Mult: 1
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-2405S/SMD
                      RECOM POWER R2M-2405S/SMD
                      4155280

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 202,900
                      Min.: 1 / Mult: 1
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-1212S/SMD
                      RECOM POWER R2M-1212S/SMD
                      4155565

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-123.3S/SMD
                      RECOM POWER R2M-123.3S/SMD
                      4155574

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      kr 239,070
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-4809S/SMD
                      RECOM POWER R2M-4809S/SMD
                      4155593

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 9 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      9V
                      222mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-1215D/SMD
                      RECOM POWER R2M-1215D/SMD
                      4155568

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      -67mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-2405D/SMD
                      RECOM POWER R2M-2405D/SMD
                      4155576

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      kr 304,080
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      -200mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-4812D/SMD
                      RECOM POWER R2M-4812D/SMD
                      4155595

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      -83mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-1224S/SMD
                      RECOM POWER R2M-1224S/SMD
                      4155572

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-2415D/SMD
                      RECOM POWER R2M-2415D/SMD
                      4155287

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 328,320
                      5+
                      kr 318,550
                      10+
                      kr 308,660
                      20+
                      kr 302,450
                      Min.: 1 / Mult: 1
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      -67mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-2412D/SMD
                      RECOM POWER R2M-2412D/SMD
                      4155283

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 328,320
                      5+
                      kr 318,550
                      10+
                      kr 308,660
                      20+
                      kr 302,450
                      Min.: 1 / Mult: 1
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      -83mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-4815S/SMD
                      RECOM POWER R2M-4815S/SMD
                      4155601

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-1205S/SMD
                      RECOM POWER R2M-1205S/SMD
                      4155278

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 245,900
                      5+
                      kr 238,540
                      10+
                      kr 231,180
                      20+
                      kr 226,580
                      Min.: 1 / Mult: 1
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-1212D/SMD
                      RECOM POWER R2M-1212D/SMD
                      4155563

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 12 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      -83mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-483.3S/SMD
                      RECOM POWER R2M-483.3S/SMD
                      4155605

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      kr 239,070
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-4812S/SMD
                      RECOM POWER R2M-4812S/SMD
                      4155597

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      12V
                      167mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-4805S/SMD
                      RECOM POWER R2M-4805S/SMD
                      4155590

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      20+
                      kr 233,670
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-1205D/SMD
                      RECOM POWER R2M-1205D/SMD
                      4155559

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      -200mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      R2M Series
                      R2M-243.3S/SMD
                      RECOM POWER R2M-243.3S/SMD
                      4155586

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      20+
                      kr 248,580
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-2409S/SMD
                      RECOM POWER R2M-2409S/SMD
                      4155578

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 9 V
                      Each
                      20+
                      kr 282,710
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      9V
                      222mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-4824S/SMD
                      RECOM POWER R2M-4824S/SMD
                      4155603

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-4805D/SMD
                      RECOM POWER R2M-4805D/SMD
                      4155588

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 5 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      -200mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-4815D/SMD
                      RECOM POWER R2M-4815D/SMD
                      4155599

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 2 Output
                      6. 15 V
                      Each
                      20+
                      kr 321,290
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      2 Output
                      15V
                      67mA
                      -15V
                      -67mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      R2M Series
                      R2M-2415S/SMD
                      RECOM POWER R2M-2415S/SMD
                      4155582

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      20+
                      kr 275,540
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      15V
                      134mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      R2M-2424S/SMD
                      RECOM POWER R2M-2424S/SMD
                      4155584

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      Each
                      20+
                      kr 284,820
                      Min.: 20 / Mult: 20
                      Surface Mount DIP
                      4:1
                      2W
                      1 Output
                      24V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      R2M Series
                      SammenlignPris forAntall
                      1-25 av 27 artikler
                      av 2 side(r)