TDR 2SM Series Isolated Surface Mount DC / DC Converters:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 316,710 10+ kr 282,450 25+ kr 276,470 50+ kr 271,990 100+ kr 267,510 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ kr 301,760 10+ kr 269,350 25+ kr 263,480 50+ kr 259,230 100+ kr 254,980 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ kr 301,760 10+ kr 228,880 25+ kr 224,050 50+ kr 220,370 100+ kr 216,810 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 10+ kr 212,680 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 10+ kr 268,520 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series | |||||
Each | 10+ kr 268,520 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series | |||||
Each | 1+ kr 325,410 10+ kr 246,700 25+ kr 241,360 50+ kr 237,450 100+ kr 233,660 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series |