TES 2N Series Isolated Surface Mount DC / DC Converters:
17 produkter funnetTES 2N Series Isolated Surface Mount DC / DC Converters
The TES-2N series come in a low profile SMD package which requires just 3 cm2 space on the PCB. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
- Low profile SMD-package
- Wide 2:1 input voltage range
- I/O isolation 1500 VDC
- Input filter meets EN55022, class A
- Operating temperature range ?40°C to +85°C
- Short-circuit protection
- Qualified for leadfree reflow solder process according IPC J-STD-020D.1
- Available in tape and reel package
- Bears washing process
- 3-year product warranty
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 268,770 10+ kr 236,470 25+ kr 231,300 50+ kr 227,620 100+ kr 223,940 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 282,450 10+ kr 248,580 25+ kr 243,260 50+ kr 239,300 100+ kr 235,330 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 268,770 10+ kr 236,470 25+ kr 231,300 50+ kr 227,620 100+ kr 223,940 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ kr 282,450 10+ kr 248,580 25+ kr 243,260 50+ kr 239,300 100+ kr 235,330 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 268,770 10+ kr 189,110 25+ kr 185,080 50+ kr 182,090 100+ kr 181,520 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 268,730 3+ kr 222,180 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 282,450 10+ kr 248,580 25+ kr 243,260 50+ kr 239,300 100+ kr 235,330 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 268,770 10+ kr 236,470 25+ kr 231,300 50+ kr 227,620 100+ kr 223,940 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ kr 278,310 10+ kr 244,860 25+ kr 239,690 50+ kr 235,780 100+ kr 231,870 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ kr 285,940 10+ kr 251,560 25+ kr 246,220 50+ kr 242,190 100+ kr 238,280 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ kr 278,310 10+ kr 208,190 25+ kr 203,710 50+ kr 200,370 100+ kr 197,150 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ kr 249,130 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 10+ kr 247,390 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ kr 248,580 | Min.: 10 / Mult: 10 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ kr 272,710 10+ kr 239,520 25+ kr 234,430 50+ kr 230,690 100+ kr 226,840 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ kr 285,940 10+ kr 251,560 25+ kr 246,220 50+ kr 242,190 100+ kr 238,280 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ kr 176,900 5+ kr 170,720 10+ kr 159,610 25+ kr 143,600 | Min.: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series |